4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-04-0102-A

DigiKey Part Number
1175-310-04-0102-A-ND
Manufacturer
Manufacturer Product Number
310-04-0102-A
Description
CABLE FFC/FPC 4POS 0.5MM 4"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
CNC Tech
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
1059,58400 Kč595,84 Kč
2555,85120 Kč1 396,28 Kč
5053,18160 Kč2 659,08 Kč
10050,64130 Kč5 064,13 Kč
25047,46880 Kč11 867,20 Kč
50045,20304 Kč22 601,52 Kč
1 00043,04659 Kč43 046,59 Kč
2 50040,35364 Kč100 884,10 Kč
Manufacturers Standard Package
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč