16 AWG Hook-Up Wire 26/0.0100" Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-004-1-TS

DigiKey Part Number
CN605R-25-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-004-1-TS
Description
HOOK-UP STRND 16AWG 300V RED 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1478,54000 Kč478,54 Kč
2316,23000 Kč632,46 Kč
4301,32250 Kč1 205,29 Kč
10283,09500 Kč2 830,95 Kč
20268,19700 Kč5 363,94 Kč
40256,61125 Kč10 264,45 Kč
100240,05330 Kč24 005,33 Kč
200228,46455 Kč45 692,91 Kč
400216,87680 Kč86 750,72 Kč
Manufacturers Standard Package
Unit Price without VAT:478,54000 Kč
Unit Price with VAT:579,03340 Kč
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 332,82000 Kč
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 0
Unit Price: 478,54000 Kč
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 332,82000 Kč
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 1
Unit Price: 478,54000 Kč
HOOK-UP STRND 16AWG 300V BRN 25'
In-Stock: 1
Unit Price: 332,82000 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 500'
In-Stock: 2
Unit Price: 3 423,09000 Kč
HOOK-UP STRND 16AWG RED 250'
In-Stock: 0
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 0
Unit Price: 612,93000 Kč