Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-12100G

DigiKey Part Number
1175-3060-12100G-ND
Manufacturer
Manufacturer Product Number
3060-12100G
Description
CONN FERRULE 17 AWG IVORY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
17 AWG (1.00mm²)
Manufacturer
CNC Tech
Length - Overall
18.00mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Yellow
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,63800 Kč40,95 Kč
501,55800 Kč77,90 Kč
1001,48460 Kč148,46 Kč
2501,39176 Kč347,94 Kč
5001,32498 Kč662,49 Kč
1 0001,26135 Kč1 261,35 Kč
2 5001,18236 Kč2 955,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč