
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 50 | 2,35600 Kč | 117,80 Kč |
| 100 | 2,24260 Kč | 224,26 Kč |
| 250 | 2,10064 Kč | 525,16 Kč |
| 500 | 2,00026 Kč | 1 000,13 Kč |
| 1 000 | 1,90473 Kč | 1 904,73 Kč |
| 2 500 | 1,78525 Kč | 4 463,12 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

