
3060-06050G | |
|---|---|
DigiKey Part Number | 1175-3060-06050G-ND |
Manufacturer | |
Manufacturer Product Number | 3060-06050G |
Description | CONN FERRULE 20-24 AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Size 20 AWG (0.50mm²) |
Manufacturer CNC Tech | Length - Overall 12.00mm |
Packaging Bulk | Length - Pin 6.00mm |
Part Status Active | Color Orange |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 250 | 1,13304 Kč | 283,26 Kč |
| 500 | 1,07888 Kč | 539,44 Kč |
| 1 000 | 1,02701 Kč | 1 027,01 Kč |
| 2 500 | 0,96263 Kč | 2 406,57 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

