


3020-40-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-2661-2-ND - Tape & Reel (TR) 1175-2661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3020-40-0300-00-TR |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.354" (9.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 100 | 44,47380 Kč | 4 447,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 41,15467 Kč | 12 346,40 Kč |
| 600 | 39,19067 Kč | 23 514,40 Kč |
| 900 | 38,08571 Kč | 34 277,14 Kč |
| 1 500 | 36,73810 Kč | 55 107,15 Kč |
| 2 100 | 35,87688 Kč | 75 341,45 Kč |
| 3 000 | 34,98610 Kč | 104 958,30 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |






