
302-28-14-GR-0250F | |
---|---|
DigiKey Part Number | 1175-302-28-14-GR-0250F-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-14-GR-0250F |
Description | CBL RIBN 14COND 0.05 GRAY FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
2 | 16,35000 Kč | 32,70 Kč |
3 | 15,48333 Kč | 46,45 Kč |
5 | 14,45600 Kč | 72,28 Kč |
7 | 13,80714 Kč | 96,65 Kč |
10 | 13,12300 Kč | 131,23 Kč |
25 | 11,53160 Kč | 288,29 Kč |
50 | 10,44840 Kč | 522,42 Kč |
100 | 9,46930 Kč | 946,93 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |
