
3010-50-041-11-00 | |
|---|---|
DigiKey Part Number | 3010-50-041-11-00-ND |
Manufacturer | |
Manufacturer Product Number | 3010-50-041-11-00 |
Description | CONN HEADER 50POS IDC GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Cable Termination IDC |
Connector Type Header | Features Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 100 | 57,85370 Kč | 5 785,37 Kč |
| 600 | 50,98210 Kč | 30 589,26 Kč |
| 1 200 | 48,55035 Kč | 58 260,42 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |






