



3010-14-002-12-00 | |
|---|---|
DigiKey Part Number | 1175-2171-ND |
Manufacturer | |
Manufacturer Product Number | 3010-14-002-12-00 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Tray | Insulation Height 0.327" (8.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,77500 Kč | 237,75 Kč |
| 100 | 20,20270 Kč | 2 020,27 Kč |
| 792 | 17,45595 Kč | 13 825,11 Kč |
| 1 584 | 16,62278 Kč | 26 330,48 Kč |
| 5 544 | 15,21725 Kč | 84 364,43 Kč |
| 10 296 | 14,56760 Kč | 149 988,01 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |


