
300-30-16-GR-0100F | |
|---|---|
DigiKey Part Number | CN213GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-16-GR-0100F |
Description | CBL RIBN 16COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 066,83000 Kč | 2 066,83 Kč |
| 2 | 1 873,44000 Kč | 3 746,88 Kč |
| 3 | 1 768,52000 Kč | 5 305,56 Kč |
| 5 | 1 644,64800 Kč | 8 223,24 Kč |
| 7 | 1 567,83000 Kč | 10 974,81 Kč |
| 10 | 1 490,43800 Kč | 14 904,38 Kč |
| 25 | 1 309,43520 Kč | 32 735,88 Kč |
| 50 | 1 188,32300 Kč | 59 416,15 Kč |
| 100 | 1 079,59960 Kč | 107 959,96 Kč |
| Unit Price without VAT: | 2 066,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 500,86430 Kč |




