4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725-2828-BE-01000-A

DigiKey Part Number
CN306-100-ND
Manufacturer
Manufacturer Product Number
2725-2828-BE-01000-A
Description
CABLE 4CON 28AWG BEIGE SHLD 100'
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Beige
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
USB 2.0
Jacket (Insulation) Thickness
0.0264" (0.671mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1543,64000 Kč543,64 Kč
2517,70500 Kč1 035,41 Kč
3503,04333 Kč1 509,13 Kč
5485,09600 Kč2 425,48 Kč
7473,53429 Kč3 314,74 Kč
10461,55700 Kč4 615,57 Kč
Manufacturers Standard Package
Unit Price without VAT:543,64000 Kč
Unit Price with VAT:657,80440 Kč
Alternate Color
CABLE 4COND 28AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 543,64000 Kč
Alternate Length
CABLE 4COND 28AWG BEI SHLD 1000'
In-Stock: 14
Unit Price: 5 852,14000 Kč
CABLE 4COND 28AWG BEIGE SHLD 50'
In-Stock: 12
Unit Price: 314,55000 Kč
CABLE 4COND 28AWG BEIGE SHLD 25'
In-Stock: 0
Unit Price: 174,70000 Kč