
243-28-1-06 | |
|---|---|
DigiKey Part Number | 1175-1480-ND |
Manufacturer | |
Manufacturer Product Number | 243-28-1-06 |
Description | CONN IC DIP SOCKET 28POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 243-28-1-06 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 17 | 9,30059 Kč | 158,11 Kč |
| 34 | 8,85000 Kč | 300,90 Kč |
| 51 | 8,60098 Kč | 438,65 Kč |
| 102 | 8,18922 Kč | 835,30 Kč |
| 255 | 7,67537 Kč | 1 957,22 Kč |
| 510 | 7,30853 Kč | 3 727,35 Kč |
| 1 003 | 6,96786 Kč | 6 988,76 Kč |
| 2 516 | 6,52983 Kč | 16 429,05 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |





