



243-24-1-06 | |
|---|---|
DigiKey Part Number | 1175-2551-ND |
Manufacturer | |
Manufacturer Product Number | 243-24-1-06 |
Description | CONN IC DIP SOCKET 24POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 20 | 6,80950 Kč | 136,19 Kč |
| 40 | 6,48075 Kč | 259,23 Kč |
| 60 | 6,29833 Kč | 377,90 Kč |
| 100 | 6,07520 Kč | 607,52 Kč |
| 260 | 5,67831 Kč | 1 476,36 Kč |
| 500 | 5,42202 Kč | 2 711,01 Kč |
| 1 000 | 5,16278 Kč | 5 162,78 Kč |
| 2 500 | 4,83931 Kč | 12 098,28 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



