New Product
Image for 21458-24-2-0500-0104-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-24-2-0500-0104-1-TS

DigiKey Part Number
1175-21458-24-2-0500-0104-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
21458-24-2-0500-0104-1-TS
Description
CABLE 2COND 24AWG BLK/RED FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 24 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-21458-24-2-0500-0104-1-TS-DS-ND
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
521,29200 Kč106,46 Kč
1019,31800 Kč193,18 Kč
2516,97480 Kč424,37 Kč
5015,37900 Kč768,95 Kč
10013,93640 Kč1 393,64 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč
Alternate Length
CABLE 2COND 24AWG BLK/RED 500'
In-Stock: 145
Unit Price: 3 705,94000 Kč
CABLE 2COND 24AWG BLK/RED 50'
In-Stock: 14
Unit Price: 467,63000 Kč
CABLE 2COND 24AWG BLK/RED 100'
In-Stock: 31
Unit Price: 825,01000 Kč