2 Conductor Multi-Conductor Cable Black, White 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-24-2-0500-0102-1-TS

DigiKey Part Number
CN200BW-100-ND
Manufacturer
Manufacturer Product Number
21458-24-2-0500-0102-1-TS
Description
CABLE 2COND 24AWG BLK/WHITE 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, White 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1825,01000 Kč825,01 Kč
2748,16000 Kč1 496,32 Kč
3706,37333 Kč2 119,12 Kč
5656,94400 Kč3 284,72 Kč
7626,25000 Kč4 383,75 Kč
Manufacturers Standard Package
Unit Price without VAT:825,01000 Kč
Unit Price with VAT:998,26210 Kč
Alternate Color
CABLE 2COND 24AWG BLK/RED 100'
In-Stock: 31
Unit Price: 825,01000 Kč
Alternate Length
CABLE 2COND 24AWG BLK/WHITE 50'
In-Stock: 5
Unit Price: 467,63000 Kč
CABLE 2COND 24AWG BLK/WHITE FOOT
In-Stock: 500
Unit Price: 26,46000 Kč
CABLE 2COND 24AWG BLK/WHITE 500'
In-Stock: 9
Unit Price: 3 741,84000 Kč