2 Conductor Multi-Conductor Cable Red, White 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-20-2-0500-0402-1-TS

DigiKey Part Number
CN180WR-500-ND
Manufacturer
Manufacturer Product Number
21458-20-2-0500-0402-1-TS
Description
CABLE 2COND 20AWG RED/WH 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red, White 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Red, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2COND 20AWG BLACK/WHITE
In-Stock: 3470
Unit Price: 38,64000 Kč
CABLE 2COND 20AWG BLK/RED 500'
In-Stock: 10717
Unit Price: 38,64000 Kč
Alternate Length
CABLE 2COND 20AWG RED/WH 100'
In-Stock: 3
Unit Price: 870,37000 Kč
CABLE 2COND 20AWG RED/WH 50'
In-Stock: 0
Unit Price: 477,49000 Kč