2 Conductor Multi-Conductor Cable Black, White 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-20-2-0500-0102-1-TS

DigiKey Part Number
CN180BW-100-ND
Manufacturer
Manufacturer Product Number
21458-20-2-0500-0102-1-TS
Description
CABLE 2COND 20AWG BLK/WHITE 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, White 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1870,37000 Kč870,37 Kč
3814,58333 Kč2 443,75 Kč
5777,34600 Kč3 886,73 Kč
10740,09600 Kč7 400,96 Kč
25693,54720 Kč17 338,68 Kč
50656,30920 Kč32 815,46 Kč
100628,38190 Kč62 838,19 Kč
500605,10482 Kč302 552,41 Kč
Manufacturers Standard Package
Unit Price without VAT:870,37000 Kč
Unit Price with VAT:1 053,14770 Kč
Alternate Color
CABLE 2COND 20AWG BLK/RED 100'
In-Stock: 7
Unit Price: 1 347,02000 Kč
CABLE 2COND 20AWG RED/WH 100'
In-Stock: 3
Unit Price: 870,37000 Kč
Alternate Length
CABLE 2COND 20AWG BLACK/WHITE
In-Stock: 3470
Unit Price: 38,64000 Kč
CABLE 2COND 20AWG BLK/WHITE 50'
In-Stock: 1
Unit Price: 771,68000 Kč