
210-1-28-006 | |
|---|---|
DigiKey Part Number | 1175-1472-ND |
Manufacturer | |
Manufacturer Product Number | 210-1-28-006 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer CNC Tech | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 17 | 32,94235 Kč | 560,02 Kč |
| 34 | 31,36735 Kč | 1 066,49 Kč |
| 51 | 30,48000 Kč | 1 554,48 Kč |
| 102 | 29,02255 Kč | 2 960,30 Kč |
| 255 | 27,20353 Kč | 6 936,90 Kč |
| 510 | 25,90453 Kč | 13 211,31 Kč |
| 1 003 | 24,69746 Kč | 24 771,55 Kč |
| 2 516 | 23,14662 Kč | 58 236,90 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

