
210-1-16-003 | |
|---|---|
DigiKey Part Number | 1175-1469-ND |
Manufacturer | |
Manufacturer Product Number | 210-1-16-003 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer CNC Tech | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 16 (2 x 8) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,66600 Kč | 186,66 Kč |
| 30 | 17,26833 Kč | 518,05 Kč |
| 60 | 16,44450 Kč | 986,67 Kč |
| 120 | 15,65900 Kč | 1 879,08 Kč |
| 270 | 14,78656 Kč | 3 992,37 Kč |
| 510 | 14,13716 Kč | 7 209,95 Kč |
| 1 020 | 13,46223 Kč | 13 731,47 Kč |
| 2 520 | 12,63008 Kč | 31 827,80 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

