



210-1-06-003 | |
|---|---|
DigiKey Part Number | 1175-1466-ND |
Manufacturer | |
Manufacturer Product Number | 210-1-06-003 |
Description | CONN IC DIP SOCKET 6POS GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer CNC Tech | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 6 (2 x 3) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 25 | 8,00000 Kč | 200,00 Kč |
| 80 | 7,36975 Kč | 589,58 Kč |
| 160 | 7,01788 Kč | 1 122,86 Kč |
| 320 | 6,68222 Kč | 2 138,31 Kč |
| 560 | 6,42313 Kč | 3 596,95 Kč |
| 1 040 | 6,14837 Kč | 6 394,30 Kč |
| 2 560 | 5,76964 Kč | 14 770,28 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

