20 AWG Hook-Up Wire 21/0.0071" Blue 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-005-1-TS

DigiKey Part Number
CN363L-50-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG 300V BLU 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1289,89000 Kč289,89 Kč
2276,12500 Kč552,25 Kč
3268,41000 Kč805,23 Kč
5258,85800 Kč1 294,29 Kč
7252,73857 Kč1 769,17 Kč
Manufacturers Standard Package
Unit Price without VAT:289,89000 Kč
Unit Price with VAT:350,76690 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 4
Unit Price: 289,89000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 3
Unit Price: 303,45000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: 303,45000 Kč
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 4
Unit Price: 303,45000 Kč
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 6
Unit Price: 303,45000 Kč
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 0
Unit Price: 2 456,57000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: 169,97000 Kč
HOOK-UP STRND 20AWG BLU FOOT
In-Stock: 500
Unit Price: 17,10000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 3
Unit Price: 531,40000 Kč