20 AWG Hook-Up Wire 21/0.0071" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-002-1-TS

DigiKey Part Number
CN360W-25-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG 300V WHT 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
2149,71500 Kč299,43 Kč
3145,51667 Kč436,55 Kč
5140,35000 Kč701,75 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 1
Unit Price: 157,07000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 10
Unit Price: 171,13000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 1
Unit Price: 171,13000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: 171,13000 Kč
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 20
Unit Price: 171,13000 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: 2 401,12000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: 305,52000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 535,03000 Kč
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 500
Unit Price: 16,38000 Kč