20 AWG Hook-Up Wire 21/0.0071" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-001-1-TS

DigiKey Part Number
CN359B-100-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1494,48000 Kč494,48 Kč
Manufacturers Standard Package
Unit Price without VAT:494,48000 Kč
Unit Price with VAT:598,32080 Kč
Alternate Color
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 531,40000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 11
Unit Price: 531,40000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 494,48000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 3
Unit Price: 531,40000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 6
Unit Price: 494,48000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 1
Unit Price: 162,26000 Kč
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 4
Unit Price: 289,89000 Kč
HOOK-UP STRND 20AWG BLK
In-Stock: 0
Unit Price: 17,10000 Kč