24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-011-1-TS

DigiKey Part Number
CN527GY-50-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1202,51000 Kč202,51 Kč
2192,81000 Kč385,62 Kč
3187,42000 Kč562,26 Kč
5180,77600 Kč903,88 Kč
Manufacturers Standard Package
Unit Price without VAT:202,51000 Kč
Unit Price with VAT:245,03710 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: 202,51000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 5
Unit Price: 202,51000 Kč
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 0
Unit Price: 202,51000 Kč
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 1
Unit Price: 202,51000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 19
Unit Price: 202,51000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN/YEL FEET
In-Stock: 5545
Unit Price: 12,10000 Kč
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 4
Unit Price: 325,55000 Kč
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 10
Unit Price: 116,79000 Kč