24 AWG Hook-Up Wire 11/0.0063" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-002-1-TS

DigiKey Part Number
CN519W-25-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG 300V WHT 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.055" (1.40mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1116,79000 Kč116,79 Kč
2111,26500 Kč222,53 Kč
3108,17000 Kč324,51 Kč
5104,32000 Kč521,60 Kč
7101,89429 Kč713,26 Kč
1099,35600 Kč993,56 Kč
Manufacturers Standard Package
Unit Price without VAT:116,79000 Kč
Unit Price with VAT:141,31590 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 325,55000 Kč
HOOK-UP STRND 24AWG WHT FOOT
In-Stock: 500
Unit Price: 12,72000 Kč
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 32
Unit Price: 1 225,68000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 5
Unit Price: 202,51000 Kč