
1569-20-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN547GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,70150 Kč | 1 850,75 Kč |
| 1 000 | 3,52194 Kč | 3 521,94 Kč |
| 1 500 | 3,42043 Kč | 5 130,65 Kč |
| 2 500 | 3,29589 Kč | 8 239,73 Kč |
| 3 500 | 3,21597 Kč | 11 255,90 Kč |
| 5 000 | 3,13300 Kč | 15 665,00 Kč |
| 12 500 | 2,92773 Kč | 36 596,62 Kč |
| 25 000 | 2,77967 Kč | 69 491,75 Kč |
| 50 000 | 2,63749 Kč | 131 874,50 Kč |
| Unit Price without VAT: | 3,70150 Kč |
|---|---|
| Unit Price with VAT: | 4,47882 Kč |









