
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 2 | 274,13000 Kč | 548,26 Kč |
| 5 | 255,88200 Kč | 1 279,41 Kč |
| 10 | 244,64800 Kč | 2 446,48 Kč |
| 20 | 231,99650 Kč | 4 639,93 Kč |
| 50 | 217,93820 Kč | 10 896,91 Kč |
| 100 | 206,68960 Kč | 20 668,96 Kč |
| 200 | 196,84785 Kč | 39 369,57 Kč |
| 500 | 184,19404 Kč | 92 097,02 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |









