New Product
Image for 1569-20-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-001-1-TS

DigiKey Part Number
1175-1569-20-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1569-20-1-0500-001-1-TS-DS-ND
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
513,14400 Kč65,72 Kč
1012,53600 Kč125,36 Kč
2511,75880 Kč293,97 Kč
5011,20040 Kč560,02 Kč
10010,66280 Kč1 066,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč
Alternate Length
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 0
Unit Price: 435,08000 Kč
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 13
Unit Price: 1 951,13000 Kč
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 13
Unit Price: 151,19000 Kč
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: 268,35000 Kč