HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-008-1-TS

DigiKey Part Number
CN555A-100-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1636,55000 Kč636,55 Kč
3596,34667 Kč1 789,04 Kč
5566,20200 Kč2 831,01 Kč
10539,40600 Kč5 394,06 Kč
25505,89880 Kč12 647,47 Kč
50482,44920 Kč24 122,46 Kč
100458,99950 Kč45 899,95 Kč
Manufacturers Standard Package
Unit Price without VAT:636,55000 Kč
Unit Price with VAT:770,22550 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 19
Unit Price: 549,41000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 13
Unit Price: 636,55000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 9
Unit Price: 636,55000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 4
Unit Price: 549,41000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 8
Unit Price: 636,55000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORN 500'
In-Stock: 11
Unit Price: 2 714,40000 Kč
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 6
Unit Price: 366,27000 Kč
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 19
Unit Price: 199,13000 Kč