
1569-18-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-18-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-18-1-0500-001-1-TS |
Description | HOOK-UP STRND 18AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 16,21000 Kč | 81,05 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,49720 Kč | 362,43 Kč |
| 50 | 13,80820 Kč | 690,41 Kč |
| 100 | 13,14470 Kč | 1 314,47 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





