16 AWG Hook-Up Wire 26/0.0100" Red 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-004-1-TS

DigiKey Part Number
CN645R-250-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-004-1-TS
Description
HOOK-UP STRND 16AWG RED 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 545,45000 Kč1 545,45 Kč
21 470,91000 Kč2 941,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 545,45000 Kč
Unit Price with VAT:1 869,99450 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 1 733,80000 Kč
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 1 733,80000 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 1
Unit Price: 1 733,80000 Kč
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 0
Unit Price: 1 545,45000 Kč
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 2
Unit Price: 387,41000 Kč
HOOK-UP STRND 16AWG RED FOOT
In-Stock: 500
Unit Price: 21,00000 Kč
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 8
Unit Price: 213,13000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 3
Unit Price: 681,39000 Kč
HOOK-UP STRND 16AWG RED 500'
In-Stock: 21
Unit Price: 3 497,22000 Kč