New Product
12 AWG Hook-Up Wire 65/0.0100" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-12-1-0100-007-1-TS

DigiKey Part Number
1175-1569-12-1-0100-007-1-TS-ND
Manufacturer
Manufacturer Product Number
1569-12-1-0100-007-1-TS
Description
UL1569 PVC HOOK-UP-WIRE 12 AWG 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10018,95700 Kč1 895,70 Kč
20018,03730 Kč3 607,46 Kč
30017,51793 Kč5 255,38 Kč
50016,88156 Kč8 440,78 Kč
70016,47263 Kč11 530,84 Kč
1 00016,04835 Kč16 048,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95700 Kč
Unit Price with VAT:22,93797 Kč