24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-003-1-TS

DigiKey Part Number
CN481Y-100-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1337,65000 Kč337,65 Kč
2321,58500 Kč643,17 Kč
3312,45000 Kč937,35 Kč
5301,36400 Kč1 506,82 Kč
Manufacturers Standard Package
Unit Price without VAT:337,65000 Kč
Unit Price with VAT:408,55650 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 9
Unit Price: 337,65000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 3
Unit Price: 337,65000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 2
Unit Price: 337,65000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 8
Unit Price: 337,65000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 9
Unit Price: 337,65000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 15
Unit Price: 127,67000 Kč
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 1
Unit Price: 221,53000 Kč
HOOK-UP STRND 24AWG YELLOW
In-Stock: 6500
Unit Price: 15,33000 Kč