
1430-18-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1430-18-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-18-1-0500-001-1-TS |
Description | HOOK-UP STRND 18AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 1430 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.083" (2.11mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 5 | 18,81200 Kč | 94,06 Kč |
| 10 | 17,91500 Kč | 179,15 Kč |
| 25 | 16,79280 Kč | 419,82 Kč |
| 50 | 15,99620 Kč | 799,81 Kč |
| 100 | 15,22660 Kč | 1 522,66 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |






