3099-16-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-8-1-100-003-1-TS

DigiKey Part Number
1175-1426-8-1-100-003-1-TS-ND
Manufacturer
Manufacturer Product Number
1426-8-1-100-003-1-TS
Description
HOOK-UP STRND 8AWG YEL METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 7/24 Yellow 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.70mm)
Jacket (Insulation) Thickness
0.051" (1.30mm)
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
328.1' (100.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
400190,36190 Kč76 144,76 Kč
Manufacturers Standard Package
Unit Price without VAT:190,36190 Kč
Unit Price with VAT:230,33790 Kč
Alternate Color
HOOK-UP STRND 8AWG RED METER
In-Stock: 0
Unit Price: 190,36190 Kč
HOOK-UP STRND 8AWG WHT METER
In-Stock: 0
Unit Price: 177,30560 Kč
HOOK-UP STRND 8AWG BLK METER
In-Stock: 0
Unit Price: 190,36190 Kč
HOOK-UP STRND 8AWG GRN METER
In-Stock: 0
Unit Price: 190,36190 Kč