
1426-12-1-250-006-1-TS | |
|---|---|
DigiKey Part Number  | 1175-1426-12-1-250-006-1-TS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1426-12-1-250-006-1-TS  | 
Description  | HOOK-UP STRND 12AWG BRN METER  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 AWG Hook-Up Wire 65/0.0100" Brown 600V 820.2' (250.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 65/0.0100"  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.161" (4.09mm)  | |
Jacket (Insulation) Thickness  | 0.033" (0.84mm)  | |
Length  | 820.2' (250.0m)  | |
Voltage  | 600V  | |
Operating Temperature  | -  | |
Jacket Color  | ||
Ratings  | UL Style 1426  | |
Features  | Oil Resistant  | |
Grade  | -  | |
Qualification  | -  | |
Spool Size  | 820.2' (250.0m)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 152,78783 Kč | 61 115,13 Kč | 
| Unit Price without VAT: | 152,78783 Kč | 
|---|---|
| Unit Price with VAT: | 184,87327 Kč | 






