
1426-10-1-250-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-10-1-250-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-10-1-250-003-1-TS |
Description | HOOK-UP 10AWG 600V YELLOW 820.2' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Yellow 600V 820.2' (250.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Mfr | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Packaging Spool | Length 820.2' (250.0m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1426 |
Conductor Strand 105/0.0100" | Features Oil Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 80,45552 Kč | 40 227,76 Kč |
| Unit Price without VAT: | 80,45552 Kč |
|---|---|
| Unit Price with VAT: | 97,35118 Kč |


