
1332-26-1-0500-008-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-008-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-008-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Orange 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 5 | 14,59800 Kč | 72,99 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 25 | 13,05560 Kč | 326,39 Kč |
| 50 | 12,43400 Kč | 621,70 Kč |
| 100 | 11,83970 Kč | 1 183,97 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |






