
1332-26-1-0500-007-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-007-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-007-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 237,59000 Kč | 2 237,59 Kč |
| 2 | 2 129,34500 Kč | 4 258,69 Kč |
| 3 | 2 068,10000 Kč | 6 204,30 Kč |
| 5 | 1 993,11800 Kč | 9 965,59 Kč |
| 7 | 1 944,92429 Kč | 13 614,47 Kč |
| 10 | 1 894,91000 Kč | 18 949,10 Kč |
| Unit Price without VAT: | 2 237,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 707,48390 Kč |


