26 AWG Hook-Up Wire 7/0.0063" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-005-1-S

DigiKey Part Number
1175-1332-26-1-0500-005-1-S-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-005-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.045" (1.14mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 1332
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 237,59000 Kč2 237,59 Kč
22 129,34500 Kč4 258,69 Kč
32 068,10000 Kč6 204,30 Kč
51 993,11800 Kč9 965,59 Kč
71 944,92429 Kč13 614,47 Kč
101 894,91000 Kč18 949,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 237,59000 Kč
Unit Price with VAT:2 707,48390 Kč
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 337
Unit Price: 16,27000 Kč