1332-26-1-0500-004-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 657
Unit Price: 16,27000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 7
Unit Price: 2 237,59000 Kč
Datasheet
26 AWG Hook-Up Wire 7/0.0063" Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-004-1-TS

DigiKey Part Number
1175-1332-26-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-004-1-TS
Description
WIRE
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.045" (1.14mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-26-1-0500-004-1-SCNC Tech6571175-1332-26-1-0500-004-1-S-DS-ND16,27000 KčMFR Recommended
1332-26-1-0500-004-1-SCNC Tech71175-1332-26-1-0500-004-1-S-ND2 237,59000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 26AWG RED FEET
In-Stock: 2167
Unit Price: 15,85000 Kč