
1332-24-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1332-24-1-0500-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-24-1-0500-003-1-TS |
Description | HOOK-UP STRND 24AWG YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0050" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 751,58000 Kč | 2 751,58 Kč |
| 2 | 2 618,03000 Kč | 5 236,06 Kč |
| 3 | 2 542,64667 Kč | 7 627,94 Kč |
| 5 | 2 450,13000 Kč | 12 250,65 Kč |
| 7 | 2 390,77286 Kč | 16 735,41 Kč |
| 10 | 2 329,14000 Kč | 23 291,40 Kč |
| Unit Price without VAT: | 2 751,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 329,41180 Kč |






