
1332-20-1-0500-005-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-005-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-005-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 616,60000 Kč | 3 616,60 Kč |
| 2 | 3 440,62500 Kč | 6 881,25 Kč |
| 3 | 3 341,12667 Kč | 10 023,38 Kč |
| 5 | 3 219,13400 Kč | 16 095,67 Kč |
| 7 | 3 140,81000 Kč | 21 985,67 Kč |
| 10 | 3 059,49100 Kč | 30 594,91 Kč |
| 25 | 2 858,28680 Kč | 71 457,17 Kč |
| 50 | 2 713,13880 Kč | 135 656,94 Kč |
| Unit Price without VAT: | 3 616,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 376,08600 Kč |


