
1332-18-1-0500-003-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-003-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-003-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.073" (1.85mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0094" | Ratings UL Style 1332 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 011,60000 Kč | 6 011,60 Kč |
| 2 | 5 717,53500 Kč | 11 435,07 Kč |
| 3 | 5 551,24667 Kč | 16 653,74 Kč |
| 5 | 5 347,30800 Kč | 26 736,54 Kč |
| 7 | 5 216,34857 Kč | 36 514,44 Kč |
| 10 | 5 080,35800 Kč | 50 803,58 Kč |
| Unit Price without VAT: | 6 011,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 274,03600 Kč |


