New Product
3530-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-001-1-S

DigiKey Part Number
1175-1332-18-1-0500-001-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-001-1-S
Description
UL1332, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,66000 Kč26,66 Kč
225,51500 Kč51,03 Kč
324,78667 Kč74,36 Kč
523,91200 Kč119,56 Kč
723,36000 Kč163,52 Kč
1022,78800 Kč227,88 Kč
2521,37160 Kč534,29 Kč
5020,34680 Kč1 017,34 Kč
10019,36770 Kč1 936,77 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66000 Kč
Unit Price with VAT:32,25860 Kč
Alternate Length
UL1332, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: 5 106,06000 Kč