
1332-16-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-16-1-0500-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-16-1-0500-003-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0114" Yellow 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,58790 Kč | 6 293,95 Kč |
| 1 000 | 11,96861 Kč | 11 968,61 Kč |
| 1 500 | 11,61820 Kč | 17 427,30 Kč |
| 2 500 | 11,18866 Kč | 27 971,65 Kč |
| 3 500 | 10,91274 Kč | 38 194,59 Kč |
| 5 000 | 10,62612 Kč | 53 130,60 Kč |
| 12 500 | 9,91682 Kč | 123 960,25 Kč |
| Unit Price without VAT: | 12,58790 Kč |
|---|---|
| Unit Price with VAT: | 15,23136 Kč |


