New Product
3530-16-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-16-1-0500-001-1-S

DigiKey Part Number
1175-1332-16-1-0500-001-1-S-ND
Manufacturer
Manufacturer Product Number
1332-16-1-0500-001-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0114" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 594,00000 Kč7 594,00 Kč
27 221,41500 Kč14 442,83 Kč
37 010,56333 Kč21 031,69 Kč
56 752,12400 Kč33 760,62 Kč
76 586,15429 Kč46 103,08 Kč
106 413,76700 Kč64 137,67 Kč
255 987,16720 Kč149 679,18 Kč
Manufacturers Standard Package
Unit Price without VAT:7 594,00000 Kč
Unit Price with VAT:9 188,74000 Kč
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 919
Unit Price: 36,21000 Kč