New Product
22 AWG Hook-Up Wire 7/0.0100" White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-002-1-S

DigiKey Part Number
1175-1330-22-1-0500-002-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-002-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
519,78000 Kč98,90 Kč
1018,83500 Kč188,35 Kč
2517,66360 Kč441,59 Kč
5016,82360 Kč841,18 Kč
10016,01520 Kč1 601,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: 3 783,84000 Kč