20 AWG Hook-Up Wire 7/0.0126" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-001-1-S

DigiKey Part Number
1175-1330-20-1-0500-001-1-S-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-001-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 637,83000 Kč4 637,83 Kč
24 411,68000 Kč8 823,36 Kč
34 283,66333 Kč12 850,99 Kč
54 126,86200 Kč20 634,31 Kč
74 026,18714 Kč28 183,31 Kč
103 921,58600 Kč39 215,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4 637,83000 Kč
Unit Price with VAT:5 611,77430 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 723
Unit Price: 24,57000 Kč