
1330-18-1-0500-005-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-18-1-0500-005-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-18-1-0500-005-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0094" | Ratings UL Style 1330 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 356,34000 Kč | 6 356,34 Kč |
| 2 | 6 045,17500 Kč | 12 090,35 Kč |
| 3 | 5 869,15333 Kč | 17 607,46 Kč |
| 5 | 5 653,42600 Kč | 28 267,13 Kč |
| 7 | 5 514,85000 Kč | 38 603,95 Kč |
| 10 | 5 370,95900 Kč | 53 709,59 Kč |
| Unit Price without VAT: | 6 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 691,17140 Kč |


